TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 0.26mm² to 1.6mm², 22AWG to 16AWG, 1mm Pin Diameter, Red

Bulk discount available

Subtotal (1 pack of 10 units)*

£12.79

(exc. VAT)

£15.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,470 unit(s) ready to ship
  • Plus 220 unit(s) ready to ship from another location
  • Plus 2,010 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£1.279£12.79
50 - 240£1.229£12.29
250 +£1.177£11.77

*price indicative

RS Stock No.:
718-7460
Mfr. Part No.:
165446
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.6mm²

Overall Length

20mm

Minimum Wire Size AWG

22AWG

Shrouded/Unshrouded

Shrouded

Maximum Wire Size AWG

16AWG

Pin Diameter

1mm

Colour

Red

Contact Plating

Tin

Contact Material

Copper

TE Connectivity PIDG Wire Pin Crimp Terminals


PIDG (Pre-Insulated Diamond Grip) wire pin crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire crimp pin terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire and pin sizes these PIDG wire pin crimp terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits


• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Applications


These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity Crimp Pin Connector


The TE Connectivity insulated red-coloured crimp pin connector belongs to the PIDG (Pre-Insulated Diamond Grip) series. This PIDG crimp pin connector is solderless electrical connection used to terminate stranded wire by inserting the stripped end of the wire into a part of the terminal. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve, which provides improved wire insulation, support and prevents fraying.

Features and Benefits


• Available in different colour-coded covers for easy wire size and tooling identification
• Barrel type is a close barrel
• Design enables a reliable and uniform crimp
• Funnelled wire entry for easy wire insertion
• It has electro tin plating for improved resistance to corrosion
• Made from high conductivity copper alloy for improved wire insulation support
• Nylon is used as an insulating material
• Operation temperature is 170°C
• Overall length is 20mm
• Wire size is in between 16AWG and 22AWG

Applications


• Motors
• Lifting equipment
• Aerospace
• Transportation
• Lighting
• Panel boxes
• Power supply instruments


TE Connectivity PIDG Terminals

Related links