TE Connectivity, 2066 Compact Power Connector Cable, Panel Mount, 22 Crimp, 600V

Subtotal (1 pack of 20 units)*

£275.26

(exc. VAT)

£330.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£275.26£13.763

*price indicative

RS Stock No.:
478-561
Distrelec Article No.:
304-50-530
Mfr. Part No.:
206613-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

22

Product Type

Compact Power Connector

Voltage

600V

Mount Type

Cable, Panel Mount

Connector Gender

Female

Housing Material

Polyamide 66

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

2000/53/EC ELV, MIIT Order No 32, 2011/65/EU RoHS, UL 94V-0 UL, 2016 China RoHS 2

Series

2066

The TE Connectivity 22 Position Circular Power Connector offers an innovative housing design, crafted for versatility and reliability in power and signal applications. Engineered to accommodate challenging environments, this connector functions seamlessly in cable-to-cable configurations, ensuring robust performance up to an operating voltage of 600 VDC. Made from durable materials, it withstands extreme temperatures ranging from -55°C to 105°C, affirming its reliability in diverse conditions. The thoughtful design incorporates a keyed mating alignment system, ensuring secure connections while preventing misalignment. This connector not only meets stringent industry standards but is also compliant with various environmental regulations, making it a dependable choice for modern electrical solutions.

Engineered for secure cable-to-cable connections

Durable housing withstands extreme temperature variations

Keyed mating alignment enhances connection reliability

Complies with multiple environmental and industry standards

Optimised for both power and signal transmission

Receptacle configuration facilitates easy installation

Related links