TE Connectivity BNC Series, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 821-2488
- Mfr. Part No.:
- 5225398-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.70
(exc. VAT)
£17.64
(inc. VAT)
- RS Stock No.:
- 821-2488
- Mfr. Part No.:
- 5225398-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | BNC Connector | |
Gender | Female | |
Mounting Type | Panel Mount | |
Impedance | 50Ω | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Cable Type | RG58 A/U, RG58 B/U, RG58 C/U, RG58/U | |
Bulkhead | Yes | |
Body Plating | Nickel | |
Series | BNC | |
Contact Material | Beryllium Copper | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG58 A/U, RG58 B/U, RG58 C/U, RG58/U | ||
Bulkhead Yes | ||
Body Plating Nickel | ||
Series BNC | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
TE Connectivity 50 Ohm MIL Spec RF coaxial BNC Bulkhead Jacks
50 Ohm MIL Spec RF coaxial BNC bulkhead jacks with bayonet locking and O crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm MIL Spec RF coax BNC bulkhead jacks have a nickel plated body with a TEFLON dielectric , gold plated centre contact and are suitable for use with a variety of RF coaxial cables. Supplied with a jam nut, lock washer and gasket.
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 75Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series PCB Mount BNC Connector Through Hole Termination, Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 5225 Series Crimp Termination, Straight Body