TE Connectivity, Jack Through Hole SMB Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 713-1094
- Mfr. Part No.:
- 414026-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£11.60
(exc. VAT)
£13.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £11.60 |
*price indicative
- RS Stock No.:
- 713-1094
- Mfr. Part No.:
- 414026-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | SMB Connector | |
Gender | Female | |
Mounting Type | Through Hole | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Right Angle | |
Operating Frequency | 0 to 4GHz | |
Body Plating | Gold | |
Contact Material | Brass | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMB Connector | ||
Gender Female | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Operating Frequency 0 to 4GHz | ||
Body Plating Gold | ||
Contact Material Brass | ||
Contact Plating Gold | ||
90° Male PCB Socket
TE Connectivity - SMB Gold Plated
SMB 50Ω Connectors in clamp and crimp termination options.
Reliable and quick connect/ disconnect system
Recommended crimp tool stock no. 456-778
Recommended crimp tool stock no. 456-778