RS PRO, Jack Through Hole SMB Connector, 50Ω, PCB Termination, Right Angle Body

Bulk discount available

Subtotal (1 unit)*

£4.81

(exc. VAT)

£5.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19£4.81
20 - 49£4.68
50 +£4.57

*price indicative

RS Stock No.:
283-7154
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

PCB

Body Orientation

Right Angle

Size

Sub-Miniature

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Polarity

Normal

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold

Mating Type

Snap-In

COO (Country of Origin):
TW

RS PRO Right Angled 4GHz SMB Coaxial PCB Connector Jack (50 Ω)


An SMB jack for through hole mounting on a PCB board with a right angle design ideal for use on low profile builds.

Suitable for use with applications requiring up to 4GHz frequency the PCB SMB jack features a snap in coupling for a secure connection and is capable of up to 500 mating cycles before loss of performance.

Constructed from hardwearing Brass with a Gold plated body and contacts the SMB jack is wear resistance and protected against repeated insertions and disconnections.

With its wide temperature operating range of -55 to +155°C the through hole SMB connector is suitable for use in telecommunications, instrumentation and security applications along with use in the military and aerospace industries.

Features and Benefits


4GHz SMB jack

PCB mount

Right angle body

Through hole termination

50 Ω impedance

Gold plated Brass

Gold plated contacts

PTFE insulation

IP30 protected

500 mating cycles

Full detent

Dimensions 6.4 x 10mm

Standards and Approvals: MIL-STD-107, MIL-STD-202

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links