TE Connectivity, Jack Cable Mount SMA Connector, Solder Termination, Straight Body

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.55

(exc. VAT)

£5.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 458 unit(s) ready to ship
  • Plus 104 unit(s) ready to ship from another location
  • Plus 1,650 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18£2.275£4.55
20 - 48£2.085£4.17
50 - 98£1.87£3.74
100 - 198£1.37£2.74
200 +£1.305£2.61

*price indicative

RS Stock No.:
207-7121
Mfr. Part No.:
5-1814832-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Body Plating

Gold

Polarity

Normal

COO (Country of Origin):
CN
The TE Connectivity RF Connectors with SMA RF Interface.

RF Interface: SMA
RF Connector Style: Jack
RF Connector Mated Outer Diameter (Approximate): 6.35 mm [ .25 in ]
Impedance: 50 O
RF Connector Coupling Mechanism: Threaded

Related links