TE Connectivity BNC Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 164-8785
- Mfr. Part No.:
- 1-1337452-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£187.90
(exc. VAT)
£225.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 350 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 + | £3.758 | £187.90 |
*price indicative
- RS Stock No.:
- 164-8785
- Mfr. Part No.:
- 1-1337452-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | BNC Connector | |
Mounting Type | Panel Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Bulkhead | Yes | |
Operating Frequency | 0 to 4GHz | |
Body Plating | Nickel | |
Minimum Operating Temperature | -55°C | |
Polarity | Normal | |
Maximum Operating Temperature | +85°C | |
Series | BNC | |
Contact Material | Brass | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Bulkhead Yes | ||
Operating Frequency 0 to 4GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Polarity Normal | ||
Maximum Operating Temperature +85°C | ||
Series BNC | ||
Contact Material Brass | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Bulkhead Solder Jack
50 Ohm Professional Grade BNC front mount bulkhead solder jacks with hex nut panel mount retention and a D-shape panel cut-out. These 50 Ohm bulkhead solder sockets have brass bodies and contacts which are available with a variety of platings along with a variety of dielectric materials, please refer to table for details. Stock numbers 394-0664 and 680-7371 are insulated with ABS housiings and stock number 680-7377 also has a solder tag.
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity 1-133 Series Crimp Termination, Straight Body
- TE Connectivity BNC Series 75Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series PCB Mount BNC Connector Through Hole Termination, Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity 1-225 Series Crimp Termination, Straight Body
- TE Connectivity BNC Series 50Ω Straight Body