TE Connectivity 2250 Series Plug Cable N Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 468-286
- Mfr. Part No.:
- 225092-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 2 units)*
£173.43
(exc. VAT)
£208.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £173.43 | £86.715 |
*price indicative
- RS Stock No.:
- 468-286
- Mfr. Part No.:
- 225092-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Plug | |
Coaxial Connector Type | N Connector | |
Mounting Type | Cable | |
Impedance | 50Ω | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | 2250 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Plug | ||
Coaxial Connector Type N Connector | ||
Mounting Type Cable | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 2250 | ||
- COO (Country of Origin):
- MX
The TE Connectivity N Series Plug Connector offers unparalleled performance and reliability for a variety of applications. It features robust weatherproof construction, making it ideal for demanding environments where durability is paramount. Crafted from high-quality brass and plated with silver, this connector ensures optimal conductivity and withstands harsh conditions. Designed to accommodate RG 213 cable, the connector achieves a low impedance of 50 Ω, delivering excellent signal quality. Its straightforward crimp termination method simplifies installation, while the threaded coupling mechanism ensures a secure and stable connection. Additionally, the low halogen content and compliance with various environmental directives underline its suitability for modern sustainability standards.
Weatherproof design optimizes performance in adverse conditions
Crimp termination method allows for straightforward and reliable connections
Straight cable orientation eases integration into existing setups
Body finish enhances durability and resistance to corrosion
Mechanical attachment ensures enhanced stability during use
Crimp termination method allows for straightforward and reliable connections
Straight cable orientation eases integration into existing setups
Body finish enhances durability and resistance to corrosion
Mechanical attachment ensures enhanced stability during use
Related links
- TE Connectivity 2250 Series Cable SHV Connector Crimp Termination, Straight Body
- TE Connectivity 2250 Series Panel Mount SHV Connector Straight Body
- TE Connectivity 10570 Series 50Ω Straight Body
- Huber+Suhner 11_N-50-2-16/133_NE Series 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- Amphenol RF N-Type Series 50Ω Straight Body
- Huber+Suhner 11_N-50-4-55/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-7-69/133_NE Series 50Ω Straight Body