TE Connectivity 10570 Series, Plug Cable N Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 478-895
- Mfr. Part No.:
- 1057094-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 3 units)*
£156.55
(exc. VAT)
£187.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £156.55 | £52.183 |
*price indicative
- RS Stock No.:
- 478-895
- Mfr. Part No.:
- 1057094-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | N Connector | |
| Gender | Male | |
| Mounting Type | Cable | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 10570 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type N Connector | ||
Gender Male | ||
Mounting Type Cable | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 10570 | ||
- COO (Country of Origin):
- MX
The TE Connectivity RF connector is designed to meet the rigorous demands of high-frequency applications, delivering exceptional performance and reliability. Its robust design incorporates a straight orientation and is crafted from durable stainless steel with a plated finish, ensuring long-lasting durability in various environments. This product is optimized for a 50 Ω impedance, making it ideal for seamless integration with RG 405 semi-rigid cables. With a mating outer diameter of approximately 19.05 mm, it offers a secure fit while maintaining excellent signal integrity. Perfect for both commercial and industrial applications, this connector is nuanced with advanced features to facilitate ease of installation and enhance user experience, making it a reliable choice for professionals.
Crafted from stainless steel for enhanced durability
Threaded coupling mechanism ensures a secure connection
Compatible with RG 405 semi rigid RF cable types
Solder termination method provides strong electrical connection
Designed with low halogen content for environmentally conscious usage
Offers crimp type terminations for straightforward installation
Operating frequency up to 18 GHz supports high performance applications
Threaded coupling mechanism ensures a secure connection
Compatible with RG 405 semi rigid RF cable types
Solder termination method provides strong electrical connection
Designed with low halogen content for environmentally conscious usage
Offers crimp type terminations for straightforward installation
Operating frequency up to 18 GHz supports high performance applications
Related links
- TE Connectivity 2250 Series Plug Cable N Connector Crimp Termination, Straight Body
- TE Connectivity 50Ω Straight Body
- Amphenol RF N-Type Series 50Ω Straight Body
- Huber+Suhner 11_N-50-4-55/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-4-63/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-2-16/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-7-61/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-7-69/133_NE Series 50Ω Straight Body

