TE Connectivity 2250 Series Cable SHV Connector, 50Ω, Crimp Termination, Straight Body

Subtotal (1 pack of 3 units)*

£193.30

(exc. VAT)

£231.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£193.30£64.433

*price indicative

RS Stock No.:
470-753
Mfr. Part No.:
225087-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

SHV Connector

Mounting Type

Cable

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

2250

COO (Country of Origin):
MX
The TE Connectivity SHV jack is a high-performance connector designed for use in demanding RF applications. Made from durable brass with nickel plating, this connector ensures reliable performance in high voltage conditions, making it ideal for various telecom and industrial applications. The bayonet coupling mechanism provides a secure connection while allowing for easy mating and unmating. Operating at an impressive frequency of up to 0.3 GHz, this component is compatible with multiple RF cable types, ensuring versatility and ease of integration into existing systems. With its precise engineering and robust construction, this SHV jack guarantees consistent signal integrity and mechanical stability, even under challenging environmental conditions.

Designed for high voltage RF applications
Constructed from robust brass for enhanced durability
Features a secure bayonet coupling mechanism
Suitable for a wide array of RF cable types
Nickel plating ensures excellent corrosion resistance
Mechanical attachment features for secure connection
Easy to integrate into various systems and setups

Related links