TE Connectivity, 150 Ω 50 W Wirewound Chassis Mount Resistor ±5 %

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
173-5490
Mfr. Part No.:
HSA50150RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

150Ω

Power Rating

50W

Series

HSA50

Package/Case

Aluminium

Packaging

Tray

Temperature Coefficient

±30 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Length

72.5mm

Overall Height

17mm

Standards/Approvals

RoHS

Overall Width

30mm

50W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links