Littelfuse 100A Yellow Car Fuse, 32V dc
- RS Stock No.:
- 787-4397
- Mfr. Part No.:
- 0298100.ZXEH
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
£5.05
(exc. VAT)
£6.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 46 unit(s) shipping from 04 May 2026
- Plus 78 unit(s) shipping from 04 May 2026
- Plus 463 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £5.05 |
| 5 - 19 | £4.81 |
| 20 - 49 | £4.55 |
| 50 + | £4.34 |
*price indicative
- RS Stock No.:
- 787-4397
- Mfr. Part No.:
- 0298100.ZXEH
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Car Fuse | |
| Current Rating | 100A | |
| Voltage | 32V dc | |
| Colour | Yellow | |
| Includes Indicator | No | |
| Minimum Operating Temperature | -40°C | |
| Fuse Characteristics | Time Delay | |
| Body Material | Polyphthalamide | |
| Fuse Speed | T | |
| Width | 19.05mm | |
| Standards/Approvals | RoHS | |
| Length | 68.58mm | |
| Height | 10.67mm | |
| Series | MEGA | |
| Maximum Operating Temperature | 60°C | |
| Breaking Capacity | 275A | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Car Fuse | ||
Current Rating 100A | ||
Voltage 32V dc | ||
Colour Yellow | ||
Includes Indicator No | ||
Minimum Operating Temperature -40°C | ||
Fuse Characteristics Time Delay | ||
Body Material Polyphthalamide | ||
Fuse Speed T | ||
Width 19.05mm | ||
Standards/Approvals RoHS | ||
Length 68.58mm | ||
Height 10.67mm | ||
Series MEGA | ||
Maximum Operating Temperature 60°C | ||
Breaking Capacity 275A | ||
Littelfuse MEGA Fuses
Littelfuse MEGA fuses are designed for high current circuit protection and feature 'Diffusion Pill Technology,' as well as time-delay characteristics. The MEGA fuse is ideal for battery and alternator protection applications and other heavy gauge cables requiring ultra-high current protection.
