TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "8", 446638-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 510-004
- Distrelec Article No.:
- 304-53-308
- Mfr. Part No.:
- 446638-000
- Brand:
- TE Connectivity
Subtotal (1 box of 4200 units)*
£354.63
(exc. VAT)
£425.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £354.63 | £0.084 |
*price indicative
- RS Stock No.:
- 510-004
- Distrelec Article No.:
- 304-53-308
- Mfr. Part No.:
- 446638-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 8 | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 8 | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed to streamline cable identification within various applications. Crafted with precision and durability, this marker ensures clear visibility and reliability, featuring a straight cut and a clean white background for optimal contrast against black print. Its construction from polyoxymethylene offers enhanced resistance to various environmental factors, making it suitable for a wide range of industrial and commercial settings. Designed for compatibility with cable diameters between 1.9 to 2.6 mm, this marker provides a secure fit, enabling straightforward installation without compromising on stability. The product's compliance with stringent safety regulations speaks to its quality and reliability, ensuring peace of mind for users.
Engineered for clarity in cable identification
Made from robust polyoxymethylene for enhanced durability
Designed for easy and secure fitting on compatible cables
Complies with EU RoHS and other safety regulations
Available in bulk packaging for cost-effective usage
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 384682-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "S", 376500-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 403072-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 165426-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 381396-000 Excellent Resistance to Burning- UL94 HB
