TE Connectivity TMS-SCE Cable Marker, Yellow, 5.4 mm Cable, 2.3 mm Cable, 3906690001
- RS Stock No.:
- 475-752
- Distrelec Article No.:
- 304-64-566
- Mfr. Part No.:
- 3906690001
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£415.58
(exc. VAT)
£498.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £415.58 | £1.662 |
*price indicative
- RS Stock No.:
- 475-752
- Distrelec Article No.:
- 304-64-566
- Mfr. Part No.:
- 3906690001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Minimum Cable Diameter | 2.3mm | |
| Maximum Cable Diameter | 5.4mm | |
| Colour | Yellow | |
| Length | 5mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Minimum Cable Diameter 2.3mm | ||
Maximum Cable Diameter 5.4mm | ||
Colour Yellow | ||
Length 5mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity Military Grade Sleeves represent a robust solution for identification and labelling needs in challenging environments. Designed for reliability, these printable tubing ladders exhibit exceptional performance with a 3:1 shrink ratio, ensuring a secure fit around various cable diameters. The vibrant yellow colour enhances visibility, making it easier to identify cables in complex setups. This product combines practicality with military-grade durability, ideal for applications where performance and resilience are paramount. With a tenacious outer shell that withstands harsh operating temperatures, the sleeves meet rigorous industry standards, providing peace of mind for users in demanding conditions. The thoughtful design allows for easy printing, making it perfect for high-volume requirements while maintaining the integrity of your labelling tasks.
Made from military-grade materials, ensuring high durability
Features a shrink ratio of 3:1 for versatile applications
Available in a bright yellow colour for easy identification
Compatible with a range of cable diameters for versatile use
Operates within a wide temperature range to suit various environments
Designed for efficient printing, supporting high-volume use
Packaged in convenient quantities for easy handling
Related links
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 7474490001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 3593590001
- TE Connectivity TMS 5.4 mm Cable 4785230001
- TE Connectivity TMS-SCE Cable Marker 5.5 mm Cable 245965-000
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 186782-000
- TE Connectivity TMS-SCE Cable Marker 10.7 mm Cable 6325250001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 5294130001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 2410510001
