TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "5", 403072-000 Excellent Resistance to Burning- UL94 HB

Subtotal (1 reel of 5100 units)*

£349.88

(exc. VAT)

£419.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£349.88£0.069

*price indicative

RS Stock No.:
472-460
Distrelec Article No.:
304-60-655
Mfr. Part No.:
403072-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

5

Series

Agastat 7000

Legend Colour

White

Printable

Yes

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

106°C

Standards/Approvals

EU ELV Directive 2000/53/EC, 2016, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is designed to streamline cable identification and labelling in various applications. Crafted from durable polyoxymethylene, this product features a straight cut for a refined finish, making it both practical and aesthetically pleasing. The marker showcases a bold black print against a crisp white background, ensuring clear visibility for easy identification. Engineered for standard cable sizes, the marker fits comfortably within its designated range, making it a versatile choice for numerous installations. With a focus on compliance and safety, this marker meets various regulatory standards, reinforcing its reliability in professional and industrial environments.

Crafted from robust polyoxymethylene for enhanced durability

Designed with a straight cut for a professional appearance

Black print on white background ensures excellent visibility

Accommodates a wide cable diameter range for versatile use

Compliant with EU RoHS and other regulations for environmental safety

Suitable for identification in both electrical and electronics applications

Part of the Agastat 7000 series, ensuring product consistency

Convenient packaging method with a quantity to support large projects

Perfect for use in both commercial and residential settings

Related links