TE Connectivity Rayrim-NR6-0-SP
- RS Stock No.:
- 874-1140
- Mfr. Part No.:
- Rayrim-NR6-0-SP
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 100 units)*
£338.00
(exc. VAT)
£406.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 800 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 1400 | £3.38 | £338.00 |
| 1500 - 4900 | £3.211 | £321.10 |
| 5000 + | £3.11 | £311.00 |
*price indicative
- RS Stock No.:
- 874-1140
- Mfr. Part No.:
- Rayrim-NR6-0-SP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Grommet | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Grommet | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Rayrim™ Adhesive Edging Strip
Rayrim edging or door seals also known as grommet strips, are extruded strips or seals made from black flame retardant radiation cross-linked polyolefin. Inside these sealing strips is an adhesive coating which is heat activated. When you heat the edging its profile changes from a V shape to a U shape while bonding to the chosen surface. The heat shrinking temperature range is 120 to 150 °C.
These heat shrink edging strips are flexible and therefore perfect for protecting both curved and straight edges. With a continuous operating temperature of -55 to 80°C these seals can provide protection under extreme circumstances
Features and Benefits
• Quick to apply
• Heat-activated adhesive
• Flexible design suitable for curved edges
• Operating Temperature: -55 to 80°C
Applications for Edging Strips
This door seal or edging strip can be used to provide all round protection on metal, wood or glass on doors, panels, windows and enclosures
Related links
- TE Connectivity Rayrim-NR7-0-SP
- TE Connectivity Rayrim-NR8-0-SP
- TE Connectivity Rayrim-NR9-0-SP
- TE Connectivity Black Polyolefin Edge Protection, 1.2 m
- TE Connectivity Standard Heat-Shrink Tubing DR-25 Series
- TE Connectivity Heat Shrink Tubing DR-25 Series
- TE Connectivity Standard Heat-Shrink Tubing DR-25 Series
- TE Connectivity Standard Heat-Shrink Tubing DR-25 Series
