Phoenix Contact Silver Nickel Plated Brass Cable Gland, M32 x 1.5 Thread, 19 mm min., 27 mm max., IP68
- RS Stock No.:
- 607-215
- Mfr. Part No.:
- 1646010
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£214.43
(exc. VAT)
£257.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £214.43 | £21.443 |
*price indicative
- RS Stock No.:
- 607-215
- Mfr. Part No.:
- 1646010
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M32 x 1.5 | |
| Maximum Cable Diameter | 27mm | |
| Minimum Cable Diameter | 19mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| IP Rating | IP68 | |
| Hazardous Area Certification | NO | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M32 x 1.5 | ||
Maximum Cable Diameter 27mm | ||
Minimum Cable Diameter 19mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
IP Rating IP68 | ||
Hazardous Area Certification NO | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is expertly engineered for secure and reliable cable entry in various applications, showcasing a robust metal screw connection designed to withstand pressures of up to 5 bar. The innovative design allows for a versatile cable diameter ranging between 19 to 27 mm, ensuring compatibility with a wide array of cables. Manufactured from durable materials, it features a nickel plated brass screw connection and various seal materials to enhance flexibility and performance in demanding environments. With a degree of protection rating of IP68, this product is ideal for outdoor use, safeguarding against moisture and dust intrusion to maintain operational integrity.
IP68 rating ensures protection against dust and water ingress
Simplified installation process saves valuable time
Robust sealing materials provide enhanced environmental resistance
Suitable for use in various industrial and outdoor applications
Manufacturer documentation provides comprehensive guidance
Related links
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 19 mm min. IP68
- Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland 18 mm min. IP65
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66,
- Phoenix Contact BMBC-04 Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66,
- Jacobs PERFECT Series Nickel Plated Brass M40 Thread 27 mm max.
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 19 mm min. IP68
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 19 mm min., 27 mm
