TE Connectivity, 170020 Uninsulated Crimp Bullet Connector, 20 AWG to 14 AWG, 4 mm Bullet diameter Male
- RS Stock No.:
- 712-1545
- Mfr. Part No.:
- 170020-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£8.70
(exc. VAT)
£10.45
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 550 left, ready to ship
- Plus 250 left, shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.174 | £8.70 |
*price indicative
- RS Stock No.:
- 712-1545
- Mfr. Part No.:
- 170020-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Bullet Connector | |
| Series | 170020 | |
| Insulation | Uninsulated | |
| Overall Length | 18mm | |
| Gender | Male | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.27mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Bullet Diameter | 4mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Bullet Connector | ||
Series 170020 | ||
Insulation Uninsulated | ||
Overall Length 18mm | ||
Gender Male | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.27mm² | ||
Maximum Wire Size AWG 14AWG | ||
Bullet Diameter 4mm | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals No | ||
TE Connectivity Male Crimp Bullet Connector
The TE Connectivity SHUR-PLUG series is an uninsulated male crimp bullet connector. Its socket terminals are made from brass with a variety of plating.
Features and Benefits
• Bullet diameter 4mm
• Contact material brass
• Tin contact plating
• Mounting angle straight
• Unshrouded
• Wire gauge 14-20AWG
TE Connectivity Crimp Bullet Connectors
Crimp bullet connectors made from tin plated brass. These crimp bullet plug connectors have a 3.96mm pin diameter apart from stock number 719-6212 which has a 3.56mm pin diameter and stock number 795-6442 which has a 4.57mm pin diameter.
Shur Plugs and Shur Plug Receptacles
Related links
- TE Connectivity 20 AWG to 14 AWG, 4 mm Bullet diameter Male
- TE Connectivity 20 AWG to 14 AWG, 3.5 mm Bullet diameter Male
- TE Connectivity 18 AWG to 14 AWG, 4 mm Bullet diameter Male
- TE Connectivity 22 AWG to 18 AWG, 4 mm Bullet diameter Female
- TE Connectivity 20 AWG to 14 AWG, 4 mm Bullet diameter Female
- TE Connectivity 20 AWG to 16 AWG, 3.56 mm Bullet diameter Male
- TE Connectivity 14 AWG to 10 AWG, 4.6 mm Bullet diameter Male
- TE Connectivity 20 AWG to 14 AWG, 5 mm Bullet diameter Male
