TE Connectivity, 42581 Uninsulated Crimp Bullet Connector, 22 AWG to 18 AWG, 4 mm Bullet diameter Female
- RS Stock No.:
- 680-2310
- Mfr. Part No.:
- 42581-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£20.80
(exc. VAT)
£25.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.208 | £20.80 |
*price indicative
- RS Stock No.:
- 680-2310
- Mfr. Part No.:
- 42581-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Bullet Connector | |
| Series | 42581 | |
| Insulation | Uninsulated | |
| Gender | Female | |
| Overall Length | 17.53mm | |
| Minimum Wire Size mm² | 0.3mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Bullet Diameter | 4mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Bullet Connector | ||
Series 42581 | ||
Insulation Uninsulated | ||
Gender Female | ||
Overall Length 17.53mm | ||
Minimum Wire Size mm² 0.3mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Wire Size AWG 18AWG | ||
Bullet Diameter 4mm | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
TE Connectivity Female Crimp Bullet Connector
The TE Connectivity SHUR-PLUG series is an uninsulated female crimp bullet connector. Its socket terminals are made from brass with a variety of plating.
Features and Benefits
• Bullet diameter 3.96mm
• Contact material brass
• Tin contact plating
• Mounting angle straight
• Unshrouded
• Wire gauge 18-22AWG
TE Connectivity SHUR-PLUG Bullet Receptacle Terminals
SHUR-PLUG bullet crimp receptacle terminals made from brass with a variety of platings. These SHUR-PLUG bullet receptacle connectors are for use with SHUR-PLUG bullet plug crimp terminals with a 3.96mm pin diameter apart from stock number 795-6449 which is for use with a 4.57mm diameter SHUR-PLUG bullet connector.
Shur Plugs and Shur Plug Receptacles
Related links
- TE Connectivity 22 AWG to 18 AWG, 4 mm Bullet diameter Female
- TE Connectivity 20 AWG to 14 AWG, 4 mm Bullet diameter Female
- TE Connectivity 20 AWG to 14 AWG, 4 mm Bullet diameter Male
- TE Connectivity Blue Crimp Bullet Connector 4 mm Bullet diameter Female
- TE Connectivity 18 AWG to 14 AWG, 4 mm Bullet diameter Male
- TE Connectivity Red Crimp Bullet Connector 4 mm Bullet diameter Female
- TE Connectivity Red Crimp Bullet Connector 4 mm Bullet diameter Female
- RS PRO Insulated 22 AWG to 16 AWG, 4 mm Bullet diameter Female
