TE Connectivity, PLASTI-GRIP Insulated, Blue Crimp Bullet Connector, 16 AWG to 14 AWG, 5 mm Bullet diameter Male
- RS Stock No.:
- 164-4773
- Mfr. Part No.:
- 324227
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£572.60
(exc. VAT)
£687.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £572.60 | £0.573 |
*price indicative
- RS Stock No.:
- 164-4773
- Mfr. Part No.:
- 324227
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Bullet Connector | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Gender | Male | |
| Overall Length | 20.32mm | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.25mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Bullet Diameter | 5mm | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Bullet Connector | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Gender Male | ||
Overall Length 20.32mm | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.25mm² | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Bullet Diameter 5mm | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
TE Connectivity PLASTI-GRIP Shur Plug Wire Crimp Terminals
PLASTI-GRIP shur plug wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP shur plug crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
TE Connectivity Plasti-Grip Terminals
Note
Not for use with double wire
Related links
- TE Connectivity Blue Crimp Bullet Connector 5 mm Bullet diameter Male
- RS PRO Insulated 16 AWG to 14 AWG, 5 mm Bullet diameter Male
- RS PRO Insulated 16 AWG to 14 AWG, 5 mm Bullet diameter Female
- Molex Blue Crimp Bullet Connector 4.32 mm Bullet diameter Male
- RS PRO Insulated 16 AWG to 14 AWG, 4 mm Bullet diameter Male
- TE Connectivity Blue Crimp Bullet Connector 4 mm Bullet diameter Male
- JST Blue Crimp Bullet Connector 4 mm Bullet diameter Male
- TE Connectivity Blue Crimp Bullet Connector 8.1 mm Bullet diameter Male
