TE Connectivity, DuraSeal Insulated, Red Crimp Bullet Connector, 22 AWG to 18 AWG, 4 mm Bullet diameter Female

Subtotal (1 bag of 1000 units)*

£1,104.90

(exc. VAT)

£1,325.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,104.90£1.105

*price indicative

RS Stock No.:
161-4995
Mfr. Part No.:
B-106-8401
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Bullet Connector

Series

DuraSeal

Insulation

Insulated

Insulation Material

Nylon

Gender

Female

Overall Length

30mm

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1mm²

Maximum Wire Size AWG

18AWG

Bullet Diameter

4mm

Colour

Red

Contact Plating

Tin

Contact Material

Copper Alloy

Standards/Approvals

No

Duraseal - Bullet Terminal


Duraseal bullet Terminal constructed of tin plated brass with a heat shrinkable insulation sleeve.

Duraseal Heatshrinkable


TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important

• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².

Approvals

UL Listed

Related links