TE Connectivity, GroundGrip Insulated, Green Twist Bullet Connector, 14AWG to 10AWG, 20.2mm Bullet diameter
- RS Stock No.:
- 136-0411
- Mfr. Part No.:
- CR2093-000
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-0411
- Mfr. Part No.:
- CR2093-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | GroundGrip | |
| Insulation | Insulated | |
| Insulation Material | Thermoplastic | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Bullet Diameter | 20.2mm | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series GroundGrip | ||
Insulation Insulated | ||
Insulation Material Thermoplastic | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 10AWG | ||
Bullet Diameter 20.2mm | ||
Colour Green | ||
