TE Connectivity, WireGrip Insulated, Yellow Twist Bullet Connector, 22AWG to 10AWG, 14mm Bullet diameter
- RS Stock No.:
- 136-0408
- Mfr. Part No.:
- CR2105-000
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£9.00
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 27 October 2025
- Plus 3,000 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £0.09 | £9.00 |
*price indicative
- RS Stock No.:
- 136-0408
- Mfr. Part No.:
- CR2105-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | WireGrip | |
Insulation | Insulated | |
Insulation Material | Thermoplastic | |
Minimum Wire Size AWG | 22AWG | |
Maximum Wire Size AWG | 10AWG | |
Bullet Diameter | 14mm | |
Colour | Yellow | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series WireGrip | ||
Insulation Insulated | ||
Insulation Material Thermoplastic | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 10AWG | ||
Bullet Diameter 14mm | ||
Colour Yellow | ||
TE Connectivity WireGrip Connectors
WireGrip connectors or wire splices with industry standard colour coding for wire sizes 22 AWG to 10 AWG. WireGrip twist-on splices have square-wire spring threads which provide a positive grip for a secure connection and are made from UL 94V-2 flame retardant thermoplastic. Maximum operating temperature of 105°C. Maximum voltage rating for the splices is 600 V for building wiring and 1000 V maximum in light fixtures, luminaries and signs. The blue and grey WireGrip are rated at 300 V. These connectors are for use with copper to copper connections only.
Standards
UL 486C, CSA 22.2 No. 188
Related links
- TE Connectivity Yellow Twist Bullet Connector 22AWG to 10AWG, 14mm Bullet
- RS PRO Insulated 2.5mm² to 6mm² 5mm Bullet diameter Male
- RS PRO Insulated 2.5mm² to 6mm² 5mm Bullet diameter Female
- RND Yellow Crimp Bullet Connector 6.6mm Bullet diameter Plug
- TE Connectivity 2mm² to 6mm² 4.6mm Bullet diameter Male
- RS PRO Insulated 1.5mm² to 2.5mm² 5mm Bullet diameter Female
- RS PRO Insulated 1.5mm² to 2.5mm² 5mm Bullet diameter Female
- RS PRO Insulated Male Crimp Bullet Connector 16AWG to 14AWG Blue