TE Connectivity, WireGrip Insulated, Orange Twist Bullet Connector, 22AWG to 14AWG, 12.7mm Bullet diameter
- RS Stock No.:
- 136-0407
- Mfr. Part No.:
- CR2103-000
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-0407
- Mfr. Part No.:
- CR2103-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | WireGrip | |
| Insulation | Insulated | |
| Insulation Material | Thermoplastic | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Bullet Diameter | 12.7mm | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series WireGrip | ||
Insulation Insulated | ||
Insulation Material Thermoplastic | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 14AWG | ||
Bullet Diameter 12.7mm | ||
Colour Orange | ||
