TE Connectivity, CapGrip Insulated, Yellow Twist Bullet Connector, 22AWG to 10AWG, 12.5mm Bullet diameter
- RS Stock No.:
- 136-0402
- Mfr. Part No.:
- CR2092-000
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£6.70
(exc. VAT)
£8.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £0.067 | £6.70 |
*price indicative
- RS Stock No.:
- 136-0402
- Mfr. Part No.:
- CR2092-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CapGrip | |
| Insulation | Insulated | |
| Insulation Material | Thermoplastic | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Bullet Diameter | 12.5mm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CapGrip | ||
Insulation Insulated | ||
Insulation Material Thermoplastic | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 10AWG | ||
Bullet Diameter 12.5mm | ||
Colour Yellow | ||
