Vishay Bridge Rectifier, 35A, 200V, 4-Pin
- RS Stock No.:
- 629-0209
- Mfr. Part No.:
- GBPC3502-E4/51
- Brand:
- Vishay
Stock information currently inaccessible
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 5)
£22.66
(exc. VAT)
£27.19
(inc. VAT)
Each (In a Pack of 2)
£10.96
(exc. VAT)
£13.15
(inc. VAT)
- RS Stock No.:
- 629-0209
- Mfr. Part No.:
- GBPC3502-E4/51
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 35A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Mounting Type | Screw Mount | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 400A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 5µA | |
| Length | 28.8mm | |
| Dimensions | 28.8 x 28.8 x 7.62mm | |
| Height | 7.62mm | |
| Width | 28.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 35A | ||
Peak Reverse Repetitive Voltage 200V | ||
Mounting Type Screw Mount | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 400A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 5µA | ||
Length 28.8mm | ||
Dimensions 28.8 x 28.8 x 7.62mm | ||
Height 7.62mm | ||
Width 28.8mm | ||


