Vishay Diode, 600 V 2200 A, 2-Pin
- RS Stock No.:
- 253-2753
- Mfr. Part No.:
- VS-VS5HD480CW60
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£31.81
(exc. VAT)
£38.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 06 April 2026
- Plus 10 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £31.81 |
| 2 - 4 | £30.86 |
| 5 - 9 | £30.22 |
| 10 + | £28.94 |
*price indicative
- RS Stock No.:
- 253-2753
- Mfr. Part No.:
- VS-VS5HD480CW60
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Surface | |
| Package Type | TO-244 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 175°C | |
| Minimum Operating Temperature | -40°C | |
| Forward Current If | 480A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2200A | |
| Peak Forward Voltage Vf | 2.1V | |
| Length | 93mm | |
| Peak Reverse Current Ir | 400μA | |
| Height | 21mm | |
| Standards/Approvals | RoHS, UL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Surface | ||
Package Type TO-244 | ||
Pin Count 2 | ||
Maximum Operating Temperature 175°C | ||
Minimum Operating Temperature -40°C | ||
Forward Current If 480A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2200A | ||
Peak Forward Voltage Vf 2.1V | ||
Length 93mm | ||
Peak Reverse Current Ir 400μA | ||
Height 21mm | ||
Standards/Approvals RoHS, UL | ||
Automotive Standard No | ||
The Vishay Ultrafast Rectifier Diode, 600 V, 480 A featuring a unique combination of low conduction and switching losses the FRED Pt® Gen 5 is the right choice for
soft switched and resonant converters, as well as medium frequency hard switching converters. These devices are also ideally suited for HF welding, power converters, and other applications where switching losses are significant portion of the total losses.
Ultrafast and optimized Qrr
Best in class forward voltage drop and switching losses trade off
Optimized for high speed operation
175 °C maximum operation junction temperature
Related links
- Vishay Diode 2-Pin
- Vishay Diode 2-Pin
- Vishay Rectifier Diode 2-Pin
- Vishay 600 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA VS-16FR60
- Vishay 2200 V 600 A Diode High Voltage 2-Pin B-8
- Vishay 2200 V 600 A Diode High Voltage 2-Pin B-8 VS-SD600N22PC
- Vishay 600 V 60 A Rectifier & Schottky Diode Soft Recovery 2-Pin TO-247AD 2L
- Vishay Diode 2-Pin DO-4 VS-12FR20
