Vishay Bridge Rectifier, 25A, 1000V, 4-Pin
- RS Stock No.:
- 169-5829
- Mfr. Part No.:
- 26MB100A
- Brand:
- Vishay
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tray of 20)
£162.60
(exc. VAT)
£195.12
(inc. VAT)
- RS Stock No.:
- 169-5829
- Mfr. Part No.:
- 26MB100A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Average Forward Current | 25A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 1000V | |
| Mounting Type | Screw Mount | |
| Package Type | D 34 | |
| Pin Count | 4 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 420A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.11V | |
| Peak Reverse Current | 10µA | |
| Dimensions | 28.5 x 28.5 x 9.8mm | |
| Length | 28.5mm | |
| Width | 28.5mm | |
| Height | 9.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Average Forward Current 25A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 1000V | ||
Mounting Type Screw Mount | ||
Package Type D 34 | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 420A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.11V | ||
Peak Reverse Current 10µA | ||
Dimensions 28.5 x 28.5 x 9.8mm | ||
Length 28.5mm | ||
Width 28.5mm | ||
Height 9.8mm | ||

