Vishay Bridge Rectifier, 1000 V 420 A, 4-Pin Single
- RS Stock No.:
- 165-6094
- Mfr. Part No.:
- VS-26MB100A
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 20 units)*
£162.60
(exc. VAT)
£195.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 - 20 | £8.13 | £162.60 |
| 40 - 80 | £7.886 | £157.72 |
| 100 + | £7.724 | £154.48 |
*price indicative
- RS Stock No.:
- 165-6094
- Mfr. Part No.:
- VS-26MB100A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | D-34 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 420A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 25A | |
| Peak Forward Voltage Vf | 1.25V | |
| Length | 28.5mm | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 10μA | |
| Height | 9.8mm | |
| Series | VS-26MB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type D-34 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 420A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 25A | ||
Peak Forward Voltage Vf 1.25V | ||
Length 28.5mm | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 10μA | ||
Height 9.8mm | ||
Series VS-26MB | ||
Automotive Standard No | ||
Bridge Rectifiers with Push-on Terminals, VS-MB Series, Vishay Semiconductor
Single-Phase Bridge Rectifier High Voltage Power Modules
Universal, 3 way terminals: push-on (Fast-on), wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL, E300359 approved
