Vishay Bridge Rectifier, 800 V 450 A, 4-Pin Single
- RS Stock No.:
- 165-7122
- Mfr. Part No.:
- PB5008-E3/45
- Brand:
- Vishay
Subtotal (1 tube of 20 units)*
£51.60
(exc. VAT)
£62.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,860 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | £2.58 | £51.60 |
*price indicative
- RS Stock No.:
- 165-7122
- Mfr. Part No.:
- PB5008-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | PB | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 450A | |
| Forward Current If | 45A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Standards/Approvals | No | |
| Series | PB50 | |
| Length | 30.3mm | |
| Peak Reverse Current Ir | 500μA | |
| Height | 20.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type PB | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 450A | ||
Forward Current If 45A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Standards/Approvals No | ||
Series PB50 | ||
Length 30.3mm | ||
Peak Reverse Current Ir 500μA | ||
Height 20.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SIL PCB Mounting, PB Series, Vishay Semiconductor
PB series bridge rectifiers in Enhanced isoCink+T™ SIL PCB Mounting package from Vishay Semiconductor. These general purpose AC/DC full wave bridge-rectifiers are suitable for linear and switching power supplies in home electrical appliance and white-goods applications. The rectifiers feature an enhanced isoCink+™ high current density single in-line package with superior thermal conductivity.
Enhanced isoCink+™ Bridge Rectifiers
Tested to UL standard for the safety of electrically isolated semiconductor devices. UL 1557.
Enhanced high-current density single in-line package
Superior thermal conductivity
Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
