Vishay Bridge Rectifier, 800 V 300 A, 4-Pin Single
- RS Stock No.:
- 145-1930
- Mfr. Part No.:
- GSIB1580-E3/45
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
£27.80
(exc. VAT)
£33.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | £1.39 | £27.80 |
| 40 - 80 | £1.316 | £26.32 |
| 100 + | £1.30 | £26.00 |
*price indicative
- RS Stock No.:
- 145-1930
- Mfr. Part No.:
- GSIB1580-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Package Type | GSIB-5S | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 3.5A | |
| Peak Forward Voltage Vf | 950mV | |
| Height | 20mm | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 10μA | |
| Series | GSIB15 | |
| Length | 30mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Package Type GSIB-5S | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 3.5A | ||
Peak Forward Voltage Vf 950mV | ||
Height 20mm | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 10μA | ||
Series GSIB15 | ||
Length 30mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SIL PCB Mounting, GSIB-5 Series, Vishay Semiconductor
GSIB-5 series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Thin Single In-Line GSIB-5 package
Glass passivated chip junction
High surge current capability
High dielectric strength case of 2500Vrms
Soldering pins for Printed Circuit Board (PCB) through-hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL file E54214
