Panasonic ENW89857A1KF Bluetooth Module 5.0

Subtotal (1 unit)*

£4.43

(exc. VAT)

£5.32

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 492 unit(s), ready to ship
Units
Per unit
1 +£4.43

*price indicative

Packaging Options:
RS Stock No.:
224-0568
Mfr. Part No.:
ENW89857A1KF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Bluetooth Module

Bluetooth Version

5.0

Maximum Output Power

8dBm

Data Rate

2Mbps

Receiver Sensitivity

-95dBm

Frequency

2.4GHz

Interface Type

USB 2.0

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

PAN1781

Height

2mm

Length

15.6mm

COO (Country of Origin):
SK
The PAN1781 is a Bluetooth 5 Low Energy (LE) module based on the Nordic nRF52820 single chip controller. With the Cortex® M4 processor, 32 kB RAM, and the built-in 256 kB flash memory, the PAN1781 can easily be used in standalone mode, thereby eliminating the need for an external processor, saving complexity, space, and cost. In addition the ultra-low current consumption of the PAN1781 makes the module an ideal choice for battery powered devices. The PAN1781 also supports angle of arrival (AoA) and angle of departure (AoD) direction finding using Bluetooth.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy