TE Connectivity, PIDG Insulated Crimp Blade Terminal 12.3 mm Blade Length, 12 AWG to 10 AWG, Yellow

Subtotal (1 box of 100 units)*

£131.90

(exc. VAT)

£158.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship
  • Plus 5,300 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£1.319£131.90

*price indicative

RS Stock No.:
161-1645
Distrelec Article No.:
304-64-421
Mfr. Part No.:
131332
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Product Type

Crimp Blade Terminal

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

12AWG

Overall Length

29.21mm

Maximum Wire Size AWG

10AWG

Maximum Wire Size mm²

6.6mm²

Blade Length

12.3mm

Blade Width

4.1mm

Blade Thickness

1.02mm

Inside Diameter

5.6mm

Hooked

No

Colour

Yellow

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Copper

RoHS Status: Exempt

TE Connectivity PIDG Blade Wire Crimp Terminals


PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

TE Connectivity PIDG Terminals


Note

Not for use with double wire

Approvals

UL recognised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy