TE Connectivity, Z-PACK HM 2 mm Pitch Hard Metric Backplane Connector, Right Angle Female, 22 Column, 5 Row, 110 Way
- RS Stock No.:
- 340-1175
- Mfr. Part No.:
- 5352152-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£14.81
(exc. VAT)
£17.77
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £14.81 |
| 5 - 9 | £14.35 |
| 10 - 24 | £13.97 |
| 25 + | £13.61 |
*price indicative
- RS Stock No.:
- 340-1175
- Mfr. Part No.:
- 5352152-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Number of Contacts | 110 | |
| Current | 1.5A | |
| Number of Columns | 22 | |
| Orientation | Right Angle | |
| Voltage | 500V ac | |
| Connector Gender | Female | |
| Number of Rows | 5 | |
| Housing Material | Polyethylene Terephthalate | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | Z-PACK HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Number of Contacts 110 | ||
Current 1.5A | ||
Number of Columns 22 | ||
Orientation Right Angle | ||
Voltage 500V ac | ||
Connector Gender Female | ||
Number of Rows 5 | ||
Housing Material Polyethylene Terephthalate | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series Z-PACK HM | ||
Z-PACK™Series Connector for Compact PCI System
Offering high density, high performance and reliability
Hot-swap capability, benefiting real-time applications
Utilising press fit technology and Euro-style packaging
Compact PCI can use 32bit or 64bits on 3U cards (connectors P1-5/J1-5) and 6U cards (connectors P1-5/J1-5), using standard and special lengths
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Related links
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Straight Male 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Male/Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110
- ERNI Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Male 5 Row, 110
