TE Connectivity, 2102737 1.8 mm Pitch High Speed Backplane Connector, Vertical Female, 16 Column, 9 Row, 144 Way
- RS Stock No.:
- 196-3527
- Mfr. Part No.:
- 2102737-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£46.65
(exc. VAT)
£55.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £46.65 |
| 5 - 9 | £45.15 |
| 10 + | £44.45 |
*price indicative
- RS Stock No.:
- 196-3527
- Mfr. Part No.:
- 2102737-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Number of Contacts | 144 | |
| Current | 1.5A | |
| Orientation | Vertical | |
| Number of Columns | 16 | |
| Connector Gender | Female | |
| Number of Rows | 9 | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.8mm | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin, Gold Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 2102737 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Number of Contacts 144 | ||
Current 1.5A | ||
Orientation Vertical | ||
Number of Columns 16 | ||
Connector Gender Female | ||
Number of Rows 9 | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.8mm | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin, Gold Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 2102737 | ||
Non Compliant
- COO (Country of Origin):
- US
TEs MULTIGIG RT 2-R ruggedized, light weight, high speed board-to-board interconnect features the modularity and flexibility of the MULTIGIG RT 2 connector, with a new quad-redundant contact structure designed for high vibration levels.
Quad-redundant contact system supports high levels of shock/vibration
Supports Ethernet, Fibre Channel, InfiniBand applications, PCIe and Serial RapidIO high speed protocols
Modular, lightweight connector system
Robust pinless interface
Differential, single-ended and power
Ruggedized guide hardware available
Supports 0.8 inch card slot pitches
Can be combined with high power modules (VITA 62), RF modules (VITA 67) and Optical modules (VITA 66)
Applications
Ground Defense
Missile Defense
Electronic Systems / C4ISR
Space
Commercial and Military Aerospace
Related links
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Male 9 Row, 144 Way
- TE Connectivity Right Angle Male 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 72 Way
- Amphenol Socapex Vertical Male 9 Row, 144
