TE Connectivity, Z-PACK HM 2 mm Pitch Hard Metric Type A Backplane Connector, Right Angle Female, 22 Column, 5 Row, 110
- RS Stock No.:
- 161-8744
- Mfr. Part No.:
- 352068-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 11 units)*
£115.313
(exc. VAT)
£138.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 11 + | £10.483 | £115.31 |
*price indicative
- RS Stock No.:
- 161-8744
- Mfr. Part No.:
- 352068-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric Type A | |
| Current | 1.5A | |
| Number of Contacts | 110 | |
| Orientation | Right Angle | |
| Number of Columns | 22 | |
| Connector Gender | Female | |
| Number of Rows | 5 | |
| Voltage | 500V ac | |
| Housing Material | Polyethylene Terephthalate | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | Z-PACK HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric Type A | ||
Current 1.5A | ||
Number of Contacts 110 | ||
Orientation Right Angle | ||
Number of Columns 22 | ||
Connector Gender Female | ||
Number of Rows 5 | ||
Voltage 500V ac | ||
Housing Material Polyethylene Terephthalate | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series Z-PACK HM | ||
Non Compliant
TE Connectivity Z-PACK™ HM Type A Backplane Connectors
Z-PACK™ HM 2mm Type A backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM Interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various CompactPCI designation configurations, please refer to additonal data table for details. These Z-PACK™ Hard Metric Type A backplane connectors have UL 94V-0 polyester housings with multi-purpose centre mating alignment and have standard crosstalk with the exception of stock number 739-0981 which offers reduced crosstalk.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Related links
- TE Connectivity Right Angle Female 5 Row, 110
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Male 5 Row, 110
- TE Connectivity Straight Male 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Male/Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 8 Row, 176 Way
