TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, Right Angle Female, 11 Column, 5 Row, 55 Way
- RS Stock No.:
- 469-785
- Distrelec Article No.:
- 304-48-905
- Mfr. Part No.:
- 5100161-9
- Brand:
- TE Connectivity
Subtotal (1 tube of 66 units)*
£224.004
(exc. VAT)
£268.818
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 10 July 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 66 - 264 | £3.394 | £224.00 |
| 330 + | £3.326 | £219.52 |
*price indicative
- RS Stock No.:
- 469-785
- Distrelec Article No.:
- 304-48-905
- Mfr. Part No.:
- 5100161-9
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Current | 1.5A | |
| Number of Contacts | 55 | |
| Orientation | Right Angle | |
| Number of Columns | 11 | |
| Number of Rows | 5 | |
| Connector Gender | Female | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Gold Flash over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Current 1.5A | ||
Number of Contacts 55 | ||
Orientation Right Angle | ||
Number of Columns 11 | ||
Number of Rows 5 | ||
Connector Gender Female | ||
Housing Material Fibreglass Polyester | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Gold Flash over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Right Angle 5 Row, 55 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- HARTING Right Angle Female 5 Row, 55 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- ERNI Vertical Female 5 Row, 55 Way
- TE Connectivity Right Angle Male 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
