TE Connectivity, AMP, LEAVYSEAL Automotive Connector Socket 31 Way, Wire Termination 1-1564297-6

Bulk discount available

Subtotal (1 unit)*

£16.23

(exc. VAT)

£19.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 266 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£16.23
5 - 9£15.22
10 - 24£13.92
25 - 49£12.17
50 +£11.07

*price indicative

RS Stock No.:
265-9139
Mfr. Part No.:
1-1564297-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Number of Contacts

31

Gender

Female

Number of Rows

2/3

Current Rating

40A

Series

AMP, LEAVYSEAL

Termination Method

Wire

The TE Connectivity automotive connector has rectangular shape with sealable type with on terminal locking feature. This automotive connector supports polarization slot mating alignment. Strain Relief can be added by using accessory.

117 packaging quantity with box packing
IP67 and IP69K degree of protection

Related links