Molex Automotive Connector Plug Black Cable Mount 16 Way, Crimp Termination 30968-1168

Bulk discount available

Subtotal (1 pack of 5 units)*

£14.61

(exc. VAT)

£17.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,995 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£2.922£14.61
25 - 95£2.658£13.29
100 +£2.396£11.98

*price indicative

RS Stock No.:
179-0604
Mfr. Part No.:
30968-1168
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

16

Type

Crimp Housing

Gender

Male

Number of Rows

2

Current Rating

7A

Mounting Type

Cable Mount

Colour

Black

Termination Method

Crimp

Height

20.34mm

Width

28.31mm

Housing Material

Modified Polystyrene Alloy

Depth

34.85mm

Series Number

30968

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
MX
2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 16 Circuits, Polarization Option #2, Black

Related links