TE Connectivity, SUPERSEAL Automotive Connector Socket Black 26 Way 1473712-2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-7864
Distrelec Article No.:
304-51-533
Mfr. Part No.:
1473712-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

26

Type

Automotive connector housing

Gender

Female

Number of Rows

2

Series

SUPERSEAL

Colour

Black

Height

34.5mm

Width

38.2mm

Housing Material

PBT

Depth

32.1mm

COO (Country of Origin):
KR

TE Connectivity SUPERSEAL Series 1.0 mm Plug Housing Assembly


Introducing the Superseal series of plug housings from TE Connectivity. Durable & reliable design, facilitating the mounting between your PCB boards, either through cabling/wiring or fitting further PCB boards together. The Superseal series has a contact size of 1 mm. and comes as either right-angle or straight body orientation.

Features and Benefits
• Durability: After cap housing is connected, the plug housing is mated and then 78.4 N force is applied in a rocking motion. 25 test cycles.
• Thermoplastic / PET housing for reliable performance/resistance. The outer material is lightweight and allows design flexibility.
• The SUPERSEAL series has built-in secondary locking mechanisms which facilitate contact insertion into the housing, thus preventing the contacts from backing out during mating.
• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.
• A varied amount of contacts (26, 34 & more) suitable in a wide array of industrial sockets.
• 3 mm pitches available.

Applications
• Industrial controls
• Networking systems
• Some household appliances


TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System


Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.


Features and Benefits


Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals

Related links