TE Connectivity, SUPERSEAL Automotive Connector Socket Black Cable Mount 34 Way 2389578-2
- RS Stock No.:
- 600-232
- Mfr. Part No.:
- 2389578-2
- Brand:
- TE Connectivity
Subtotal (1 box of 2550 units)*
£15,119.59
(exc. VAT)
£18,143.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £15,119.59 | £5.929 |
*price indicative
- RS Stock No.:
- 600-232
- Mfr. Part No.:
- 2389578-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing | |
| Number of Contacts | 34 | |
| Gender | Female | |
| Number of Rows | 4 | |
| Mounting Type | Cable Mount | |
| Series | SUPERSEAL | |
| Colour | Black | |
| IP Rating | IPX7 | |
| Series Number | 2389578-2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Corded | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing | ||
Number of Contacts 34 | ||
Gender Female | ||
Number of Rows 4 | ||
Mounting Type Cable Mount | ||
Series SUPERSEAL | ||
Colour Black | ||
IP Rating IPX7 | ||
Series Number 2389578-2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Corded No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector housings are designed for compact, sealed wire-to-board connections in harsh automotive and industrial commercial transportation environment. Engineered to support high-density applications with 1.0 mm contacts, these housings help protect sensitive electronic systems from contaminants, moisture, and vibration.
Rectangular connector Shape
Cable to board connector System
Sealable
Cable to board connector System
Sealable
Related links
- TE Connectivity, SUPERSEAL Automotive Connector Socket Black Cable Mount 34 Way 2389578-4
- TE Connectivity, SUPERSEAL Automotive Connector Socket Black Cable Mount 34 Way 2389578-1
- TE Connectivity, SUPERSEAL Automotive Connector Socket Black Cable Mount 34 Way 2389578-3
- TE Connectivity, SUPERSEAL Automotive Connector Socket Black Cable Mount 34 Way 2468445-1
- TE Connectivity Through Hole Termination 2430273-1
- TE Connectivity, SUPERSEAL Automotive Connector Plug Black Cable Mount 34 Way 2-1437285-3
- TE Connectivity, SUPERSEAL Automotive Connector Plug Black Cable Mount 34 Way 3-1437290-9
- TE Connectivity Through Hole Termination 2430273-2

