TE Connectivity, SUPERSEAL Automotive Connector Socket Black Cable Mount 26 Way, Through Hole Termination 2467976-1
- RS Stock No.:
- 600-230
- Mfr. Part No.:
- 2467976-1
- Brand:
- TE Connectivity
Subtotal (1 box of 2500 units)*
£15,942.27
(exc. VAT)
£19,130.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £15,942.27 | £6.377 |
*price indicative
- RS Stock No.:
- 600-230
- Mfr. Part No.:
- 2467976-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Type | Connector Assembly | |
| Gender | Female | |
| Number of Rows | 4 | |
| Mounting Type | Cable Mount | |
| Series | SUPERSEAL | |
| Colour | Black | |
| Termination Method | Through Hole | |
| IP Rating | IPX7 | |
| Corded | No | |
| Minimum Operating Temperature | -40°C | |
| Series Number | 2467976-1 | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Type Connector Assembly | ||
Gender Female | ||
Number of Rows 4 | ||
Mounting Type Cable Mount | ||
Series SUPERSEAL | ||
Colour Black | ||
Termination Method Through Hole | ||
IP Rating IPX7 | ||
Corded No | ||
Minimum Operating Temperature -40°C | ||
Series Number 2467976-1 | ||
Contact Plating Gold | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector housings are designed for compact, sealed wire-to-board connections in harsh automotive and industrial commercial transportation environment. Engineered to support high-density applications with 1.0 mm contacts, these housings help protect sensitive electronic systems from contaminants, moisture, and vibration.
Rectangular connector Shape
Cable to board connector System
Sealable
Cable to board connector System
Sealable
Related links
- TE Connectivity, SUPERSEAL Automotive Connector Plug Black Cable Mount 26 Way 1473712-1
- TE Connectivity, SUPERSEAL Automotive Connector Socket Black Cable Mount 34 Way 2468445-1
- TE Connectivity, SUPERSEAL Automotive Connector Socket Black Cable Mount 34 Way 2389578-4
- TE Connectivity, SUPERSEAL Automotive Connector Socket Black Cable Mount 34 Way 2389578-2
- TE Connectivity, SUPERSEAL Automotive Connector Socket Black Cable Mount 34 Way 2389578-1
- TE Connectivity, SUPERSEAL Automotive Connector Socket Black Cable Mount 34 Way 2389578-3
- TE Connectivity, SUPERSEAL Automotive Connector Socket Black 26 Way 1473712-2
- TE Connectivity Through Hole Termination 2430273-1

