TE Connectivity Automotive Connector Socket Black Cable Mount 28 Way 1393436-4

Subtotal (1 box of 300 units)*

£1,320.30

(exc. VAT)

£1,584.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£4.401£1,320.30

*price indicative

RS Stock No.:
164-0630
Distrelec Article No.:
304-62-961
Mfr. Part No.:
1393436-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive connector housing

Number of Contacts

28

Gender

Female

Number of Rows

4

Mounting Type

Cable Mount

Colour

Black

Height

35.2mm

Width

58mm

Depth

46mm

Housing Material

PBT

COO (Country of Origin):
BE

TE Connectivity Junior Power Timer/Micro Timer Connector Housings


Junior Power Timer/Micro Timer plug and receptacle style connector housings.


TE Connectivity Automotive Connectors

Related links