TE Connectivity, 2325 Automotive Connector Brown Clip Mount 2325098-2
- RS Stock No.:
- 474-862
- Mfr. Part No.:
- 2325098-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 250 units)*
£161.73
(exc. VAT)
£194.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £161.73 | £0.647 |
*price indicative
- RS Stock No.:
- 474-862
- Mfr. Part No.:
- 2325098-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive Connector | |
Mounting Type | Clip Mount | |
Series | 2325 | |
Colour | Brown | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive Connector | ||
Mounting Type Clip Mount | ||
Series 2325 | ||
Colour Brown | ||
- COO (Country of Origin):
- CN
The TE Connectivity EnetSEAL plus Mounting Clip is an advanced accessory designed specifically for automotive connectors, offering a reliable solution for secure component assembly. Crafted from high-quality PBT GF material, this clip ensures superior durability and resistance to a wide range of operating temperatures, making it suitable for challenging environments. Its brown color not only provides a distinct aesthetic appeal but is also functional, allowing for easy identification in various applications. The clip's design promotes optimal performance and mounting integrity, essential for maintaining robust connections in automotive systems. Whether used in infotainment setups or other automotive infrastructure, this mounting clip stands out for its reliability and efficiency, contributing significantly to the overall performance of enetSEAL+ products.
Constructed with low halogen material for enhanced safety and environmental compliance
Offers a wide operating temperature range suitable for diverse automotive applications
Compatible with a variety of enetSEAL+ connectors, ensuring versatility
Designed to provide secure mounting, reducing the risk of disconnection
Facilitates ease of installation, optimizing assembly processes
Offers a wide operating temperature range suitable for diverse automotive applications
Compatible with a variety of enetSEAL+ connectors, ensuring versatility
Designed to provide secure mounting, reducing the risk of disconnection
Facilitates ease of installation, optimizing assembly processes
Related links
- TE Connectivity, 2325 Automotive Connector Violet 2325098-7
- TE Connectivity, 2325 Female 2 Way
- TE Connectivity Solder Termination 1379030-3
- TE Connectivity, Junior Timer Automotive Connector Socket Brown Plug-In 8 Way 962191-1
- TE Connectivity Cable Termination DT06-3S-TE09
- TE Connectivity Cable Termination DT04-6P-TN09
- TE Connectivity Cable Termination DT04-6P-TE09
- Molex Crimp Termination 64320-3319