TE Connectivity, 2325 Automotive Connector Violet 2325098-7
- RS Stock No.:
- 504-097
- Distrelec Article No.:
- 304-64-551
- Mfr. Part No.:
- 2325098-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£147.96
(exc. VAT)
£177.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £147.96 | £0.592 |
*price indicative
- RS Stock No.:
- 504-097
- Distrelec Article No.:
- 304-64-551
- Mfr. Part No.:
- 2325098-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Mounting Clip | |
| Series | 2325 | |
| Colour | Violet | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Mounting Clip | ||
Series 2325 | ||
Colour Violet | ||
- COO (Country of Origin):
- US
The TE Connectivity EnetSEAL+ mounting clip offers a reliable solution for securing automotive connector accessories with precision. Crafted from high-quality PBT glass fibre, this component is designed to endure challenging environments with an operating temperature range of -40 to 125 °C. Featuring a striking violet colour, the mounting clip not only provides aesthetic appeal but also integrates seamlessly within automotive connectivity systems. This products robust construction ensures it withstands mechanical stress, making it ideal for dynamic applications. Designed for straightforward installation, it plays a pivotal role in optimizing the functionality and durability of enetSEAL+ Ethernet connector accessories. Trust in this mounting clip for superior performance in your automotive applications.
Engineered for optimal compatibility with enetSEAL+ Ethernet connector accessories
Made from durable PBT glass fibre for enhanced longevity
Designed to perform reliably in extreme temperature conditions
Vibrant violet colour adds a distinctive touch to your automotive systems
Facilitates easy and secure mounting of connector accessories
Made from durable PBT glass fibre for enhanced longevity
Designed to perform reliably in extreme temperature conditions
Vibrant violet colour adds a distinctive touch to your automotive systems
Facilitates easy and secure mounting of connector accessories
Related links
- TE Connectivity, 2325 Automotive Connector Brown Clip Mount 2325098-2
- TE Connectivity, 2325 Female 2 Way
- TE Connectivity, 2823 Automotive Connector Violet 15 Way 282311-3
- TE Connectivity, AMP Automotive Connector 12 Way 178421-7
- TE Connectivity Automotive Connector 76 Way 5-174915-7
- TE Connectivity, 1924 Automotive Connector Accessory Black 1924292-7
- TE Connectivity Automotive Connector Receptacle 12 Way 934446611 / 1-2600042-7
- TE Connectivity Automotive Connector Plug 8 Way 934455211 / 2600039-7

