TE Connectivity, 2823 Automotive Connector Violet 15 Way 282311-3
- RS Stock No.:
- 470-794
- Distrelec Article No.:
- 304-65-103
- Mfr. Part No.:
- 282311-3
- Brand:
- TE Connectivity
Subtotal (1 box of 80 units)*
£137.65
(exc. VAT)
£165.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £137.65 | £1.721 |
*price indicative
- RS Stock No.:
- 470-794
- Distrelec Article No.:
- 304-65-103
- Mfr. Part No.:
- 282311-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connection Sealed | |
| Number of Contacts | 15 | |
| Series | 2823 | |
| Colour | Violet | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connection Sealed | ||
Number of Contacts 15 | ||
Series 2823 | ||
Colour Violet | ||
- COO (Country of Origin):
- IT
The TE Connectivity Connector exemplifies the balance of performance and reliability, designed for applications requiring a sealed connection in challenging environments. The JPT connector, featuring a compact 15-position configuration, is engineered to ensure robust operation while effectively preventing contamination. With its thoughtful design, this connector supports a variety of electrical connections, making it an ideal choice for both automotive and industrial use. Built to comply with multiple international standards, it guarantees environmental safety while delivering optimal functionality. The superior construction materials also contribute to low halogen content, addressing modern compliance concerns. With a forward-thinking approach, this connector is positioned to cater to evolving design requirements, ensuring that your projects are well-equipped for the future.
Designed with a sealed structure to resist environmental hazards
Compact configuration suitable for space-constrained applications
Manufactured using low halogen materials, promoting safety and compliance
Versatile application suitability in automotive and industrial sectors
Engineered to ensure high reliability in harsh conditions
Compact configuration suitable for space-constrained applications
Manufactured using low halogen materials, promoting safety and compliance
Versatile application suitability in automotive and industrial sectors
Engineered to ensure high reliability in harsh conditions
Related links
- TE Connectivity, 2823 Automotive Connector 18 Way 282372-1
- TE Connectivity, 2325 Automotive Connector Violet 2325098-7
- TE Connectivity, Timer Automotive Connector Plug Blue 15 Way 3-967628-1
- TE Connectivity Solder Termination 3-966140-2
- TE Connectivity Automotive Connector Socket Black Cable Mount 15 Way 966168-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Blue 15 Way 6-968973-1
- TE Connectivity, HDSCS Automotive Connector Socket Black 15 Way 1-1563878-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Purple 15 Way 5-968973-1

