TE Connectivity, DT Automotive Connector Receptacle Grey 12 Way, Cable Termination DT12P-BT

Subtotal (1 pack of 95 units)*

£143.60

(exc. VAT)

£172.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.60£1.512

*price indicative

RS Stock No.:
473-884
Mfr. Part No.:
DT12P-BT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Boot

Number of Contacts

12

Gender

Receptacle

Series

DT

Colour

Grey

Termination Method

Cable

COO (Country of Origin):
US
The TE Connectivity Automotive connector cap and cover represents a reliable solution for protecting wire-to-wire connections in automotive applications. Crafted from durable PVC, this boot features a 180° cable exit angle, ensuring optimal routing within tight spaces. With a 12-position configuration, it accommodates a variety of wire connections while offering robust strain relief. The product’s grey finish adds an aesthetic value, while also providing UV resistance and maintaining performance under harsh conditions. Designed for easy installation, this component effectively meets the challenges of modern automotive environments, showcasing TE Connectivity’s commitment to quality and innovation.

Manufactured from high-quality, durable PVC material
Designed specifically for ease of installation in automotive settings
Offers superior protection against dust and moisture intrusion
Compatible with a 12-position connector system for versatile applications
Maintains functionality in a wide operating temperature range
Provides reliable strain relief to prevent wire damage
Features IP6K9K protection degree for enhanced durability
Easy to store and handle with packaging designed for convenience
Serviceable design allows for maintenance and reuse
Backed by TE's extensive compliance with industry standards

Related links