TE Connectivity Wire Female Tab Terminal
- RS Stock No.:
- 305-139
- Mfr. Part No.:
- 1674742-1
- Brand:
- TE Connectivity
Subtotal (1 tape of 100 units)*
£6.85
(exc. VAT)
£8.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
---|---|---|
1 + | £6.85 | £0.069 |
*price indicative
- RS Stock No.:
- 305-139
- Mfr. Part No.:
- 1674742-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab Terminal | |
Gender | Female | |
Contact Plating | Tin | |
Current Rating | 4A | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Minimum Operating Temperature | -40°C | |
Width | 0.64mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Current Rating 4A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Minimum Operating Temperature -40°C | ||
Width 0.64mm | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
The TE Connectivity Tab Terminal terminates to wire and meets industry standards. It is compatible and designed for operation with copper wire base material. The terminal operates within a temperature range of -40 to 105 °C. It uses a crimp termination method to secure the connection and is specifically designed to terminate to wire.
Locking lance
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Wire Female Tab Terminal
- Wire Female Tab Terminal
- TE Connectivity Wire Female Receptacle Terminal
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit