TE Connectivity Wire Female Tab Terminal
- RS Stock No.:
- 305-039
- Mfr. Part No.:
- 1-962916-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 3300 units)*
£555.54
(exc. VAT)
£666.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £555.54 | £0.168 |
*price indicative
- RS Stock No.:
- 305-039
- Mfr. Part No.:
- 1-962916-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab Terminal | |
Gender | Female | |
Contact Plating | Tin | |
Current Rating | 30A | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Maximum Operating Temperature | +130°C | |
Minimum Operating Temperature | -40°C | |
Width | 2.8mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Current Rating 30A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -40°C | ||
Width 2.8mm | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Tab Terminal is compatible with copper wire base material and uses a crimp termination method for wire and cable. It features a 180° receptacle style, F-Crimp type, and is fabricated using a stamped and formed process, ensuring reliable termination to wire. It operates between a wide temperature range.
Locking lance
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Wire Female Tab Terminal
- Wire Female Tab Terminal
- TE Connectivity, AMP MCP 2.8 Male
- TE Connectivity Wire Female Receptacle Terminal
- TE Connectivity Wire Male Tab Terminal
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer