TE Connectivity, AMP MCP 2.8 series or similar Female Tab Terminal Crimp
- RS Stock No.:
- 305-040
- Mfr. Part No.:
- 1-962916-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
£7.74
(exc. VAT)
£9.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 63 unit(s) ready to ship from another location
- Plus 142 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 3 | £7.74 | £0.31 |
| 4 - 9 | £7.13 | £0.285 |
| 10 + | £6.42 | £0.257 |
*price indicative
- RS Stock No.:
- 305-040
- Mfr. Part No.:
- 1-962916-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Tab Terminal | |
| Termination Type | Crimp | |
| Product Type | Automotive Connector Terminal | |
| Series | AMP MCP 2.8 series or similar | |
| Gender | Female | |
| Current | 30A | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Height | 20mm | |
| Width | 2.8mm | |
| Standards/Approvals | CSA, UL, RoHS | |
| Diameter | 2.8mm | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Tab Terminal | ||
Termination Type Crimp | ||
Product Type Automotive Connector Terminal | ||
Series AMP MCP 2.8 series or similar | ||
Gender Female | ||
Current 30A | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Height 20mm | ||
Width 2.8mm | ||
Standards/Approvals CSA, UL, RoHS | ||
Diameter 2.8mm | ||
Length 25mm | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Tab Terminal is compatible with copper wire base material and uses a crimp termination method for wire and cable. It features a 180° receptacle style, F-Crimp type, and is fabricated using a stamped and formed process, ensuring reliable termination to wire. It operates between a wide temperature range.
Locking lance
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity, AMP MCP 2.8 series or similar Female Tab Terminal Crimp
- TE Connectivity, AMP MCP 2.8 series or similar Female Crimp
- TE Connectivity, AMP Female Tab Terminal Crimp
- TE Connectivity FASTON, or compatible TE series Female Tab Terminal Crimp
- TE Connectivity, AMP MCP 2.8 Male Crimp
- TE Connectivity, AMP MCP 2.8 series Female Receptacle Crimp
- TE Connectivity, AMP Junior Power Timer Male Tab Terminal Crimp
- TE Connectivity, AMP MCP 2.8 Male Crimp Tab Crimp
